
Cermet trimmer resistor, 10k Ohm resistance with 20% tolerance. Features a 0.125W power rating and a single electrical/mechanical turn. SMD package with J-hook termination, measuring 3.4mm x 3.5mm x 2mm. Operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Vishay ST32ETA103 technical specifications.
| Depth | 3.5mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Series | ST32 |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
