Surface mount cermet variable resistor with 2kR resistance and 20% tolerance. Features lead-free construction and black color. Packaged in tape and reel for automated assembly, with 500 units per package. Each unit weighs 50mg.
Vishay ST32ETA202 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 50mg |
| RoHS | Compliant |
No datasheet is available for this part.