The ST32ETB203 is a 20kR cermet variable resistor from Vishay, featuring a 20% tolerance and surface mount termination. It measures 4.4mm in length, 3.4mm in width, and 2mm in height, with a weight of 50mg. The resistor is lead free and packaged in tape and reel quantities of 500.
Vishay ST32ETB203 technical specifications.
| Color | Black |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 50mg |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.