This 200kR cermet variable resistor from Vishay has a maximum power dissipation of 125mW and a tolerance of 20%. It is available in a surface mount package and is packaged in quantities of 500 on tape and reel. The resistor measures 0.185inch in height, 0.142inch in length, and 0.138inch in width, with a weight of 110mg.
Vishay ST32TG204 technical specifications.
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Length | 0.142inch |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Tolerance | 20% |
| Weight | 110mg |
| Width | 0.138inch |
| RoHS | Not Compliant |
No datasheet is available for this part.