
Axial tantalum capacitor with 330uF capacitance and 10% tolerance. Features a 75V DC rated voltage and low 1R ESR. Operating temperature range from -55°C to 125°C. Through-hole mounting with axial terminations in a metal package.
Vishay ST330-75T3KI technical specifications.
| Capacitance | 330uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 1R |
| Length | 19.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SuperTan®, ST |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST330-75T3KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
