
Cap Tant Wet 330uF 75V 20% (10.31 X 21.03mm) Axial 1 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ST330-75T3MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 75V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ST330-75T3MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
