The ST330C16C1L is a 720A screw mount SCR thyristor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and a RMS current rating of 1.42kA. This component is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Vishay ST330C16C1L technical specifications.
| Circuit Type | SCR |
| Current Rating | 720A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.42kA |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.