Scr Phase Cont 400V 330A TO-94
Vishay ST330S04P0 technical specifications.
| Package/Case | TO-118-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 520A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.