
The ST330S08P0 is a thyristor with a package quantity of 6 per bulk packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed for stud, chassis mount and has a hold current of 600mA. The RMS current rating is 520A.
Checking distributor stock and pricing after the page loads.
Vishay ST330S08P0 technical specifications.
| Package/Case | TO-118-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 520A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.