
The ST330S12P0 is a 200V thyristor with a current rating of 330A, suitable for operation between -40°C and 125°C. It is packaged in a TO-118-4 case and is mounted via studs to a chassis. The device is not RoHS compliant and contains lead.
Vishay ST330S12P0 technical specifications.
| Package/Case | TO-118-4 |
| Current Rating | 330A |
| Height | 10.728inch |
| Hold Current | 600mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 520A |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 1.929inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
