Vishay ST333C08LFL0 technical specifications.
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.435kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.