Scr Phase Cont 800V 720A E-puk
Vishay ST333C08LFM0 technical specifications.
| Package/Case | TO-200AB |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.435kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.