
Thyristor PCT 600V 15.7KA 2-Pin TO-200AB
Checking distributor stock and pricing after the page loads.
Vishay ST380C06C0 technical specifications.
| Package/Case | TO-200AB |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.9kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
