Cap Tant Wet 470uF 50V 10% (10.31 X 21.03mm) Axial 0.75 Ohm 125C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ST470-50T3KIE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 750mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST470-50T3KIE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.