This is a variable resistor with a resistance of 100 ohms and a tolerance of 20%. It has a length of 5.2mm and a height of 2.3mm, making it suitable for surface mount applications. The resistor is packaged in a tape and reel format with 500 units per package.
Vishay ST4ETA101 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.