
Surface mount cermet trimmer resistor with 10k Ohm resistance and 20% tolerance. Features a 1/4W power rating and 1 electrical/1 mechanical turn adjustment. Dimensions are 5.2mm length, 4.5mm width, and 2.3mm height. SMD/SMT J-hook termination for tape and reel packaging.
Vishay ST4ETA103 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.