This 100R SMD/SMT variable resistor from Vishay features a 20% tolerance and a resistance value of 100 ohms. It is available in a package quantity of 500 units, packaged in tape and reel. The resistor has a height of 2.3mm, a length of 5.2mm, and a width of 4.5mm, with a weight of 120mg. It is lead free and suitable for surface mount applications.
Vishay ST4ETB101 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.