
The Vishay SuperTan ST680-50T4KI is a 680uF tantalum capacitor with a 50V voltage rating and 10% tolerance. It has an axial package with a length of 1.062inch and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant and radiation hardening is not a feature of this component.
Vishay ST680-50T4KI technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 700mR |
| Length | 1.062inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SuperTan® ST |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ST680-50T4KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
