Vishay ST7TA102 technical specifications.
| Height | 0.134inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | ST7 |
| Tolerance | 20% |
| DC Rated Voltage | 300V |
| Weight | 250mg |
| RoHS | Not Compliant |
No datasheet is available for this part.