Cap Tant Solid 100uF 10V 10% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125°C
Vishay STC100-10C5RK technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay STC100-10C5RK to view detailed technical specifications.
No datasheet is available for this part.