The STC100-10C5RM is a 100uF solid tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a leakage current of 9 and operates over a temperature range of -55 to 125 degrees Celsius. This capacitor is designed for through-hole mounting with a radial termination style and 5.08mm terminal pitch.
Vishay STC100-10C5RM technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay STC100-10C5RM to view detailed technical specifications.
No datasheet is available for this part.