This 100uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 20%. It can operate within a temperature range of -55 to 125 degrees Celsius. The capacitor features a through hole mounting style with a radial termination and a terminal pitch of 7.62mm. It has a leakage current of 10uA.
Vishay STC100-20C6RM technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.62mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay STC100-20C6RM to view detailed technical specifications.
No datasheet is available for this part.