Cap Tant Solid 100uF 2V 20% (5.72 X 1.91 X 4.7mm) Axial 125°C
Vishay STC100-2C3AM technical specifications.
| Capacitance | 100uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay STC100-2C3AM to view detailed technical specifications.
No datasheet is available for this part.