Cap Tant Solid 100uF 2V 20% (4.7 X 1.91 X 5.72mm) Radial 3.81mm 125°C
Vishay STC100-2C3RM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.91 |
| Length | 4.7 |
| Polarity | POLARIZED |
| Manufacturer Series | STC |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2 |
| Series | STC-POLAR |
| Height | 5.72 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay STC100-2C3RM to view detailed technical specifications.
No datasheet is available for this part.