Cap Tant Solid 100uF 3V 20% (7.37 X 2.79 X 5.59mm) Axial 125°C
Vishay STC100-3C4AM technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STC100-3C4AM to view detailed technical specifications.
No datasheet is available for this part.