Cap Tant Solid 100uF 3V 20% (9.91 X 8.51 X 5.84mm) Axial 125°C
Vishay STC100-3N4AM technical specifications.
| Capacitance | 100uF |
| Voltage | 3VDC |
| Tolerance | 20% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay STC100-3N4AM to view detailed technical specifications.
No datasheet is available for this part.