The STC100-3N4RM is a 100uF tantalum capacitor from Vishay, rated for 3VDC with a 20% tolerance. It features a low leakage current of 6 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5.84mm.
Vishay STC100-3N4RM technical specifications.
| Capacitance | 100uF |
| Voltage | 3VDC |
| Tolerance | 20% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.84mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay STC100-3N4RM to view detailed technical specifications.
No datasheet is available for this part.