The STE1000-60T4KI is a 1mF tantalum capacitor with a voltage rating of 60V. It features an equivalent series resistance of 500mR and a tolerance of 10%. The capacitor is packaged in a metal case with axial termination and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay STE1000-60T4KI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 500mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STE1000-60T4KI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.