Sign in to ask questions about the Vishay STE220-100T3KI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay STE220-100T3KI technical specifications.
| Capacitance | 220uF |
| ESR (Equivalent Series Resistance) | 1.4R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STE220-100T3KI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.