
Wet Tantalum Capacitor, 2.2mF capacitance, 50V voltage rating, and 10% tolerance. Features 600mΩ ESR and a maximum operating temperature of 125°C. Designed for through-hole mounting with axial terminations.
Sign in to ask questions about the Vishay STE2200-50T4KI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay STE2200-50T4KI technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 600mR |
| Length | 1.062inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STE2200-50T4KI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
