CAP TANT 2200UF 20% 50V AXIAL
Vishay STE2200-50T4MI technical specifications.
| Capacitance | 2.2mF |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Free | Contains Lead |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.