
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
Vishay STPS1045B technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 390A |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.
