
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN
Vishay STPS1L30UPBF technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
