
The STPS30L30CG is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 1.5mA and a maximum surge current of 1.45kA. The diode is packaged in a R-PSSO-G2 package and is available in quantities of 1000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay STPS30L30CG technical specifications.
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 1.45kA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
