
The STPS30L30CT is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 1.5mA. The diode is rated for 30A and has a maximum surge current of 1.45kA. It is available in a TO-220AB package and is mounted through a hole. The STPS30L30CT is lead free and compliant with Reach SVHC.
Vishay STPS30L30CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1.45kA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
