
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Vishay STPS30L30CTPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
