
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
Vishay STPS40L15CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
