Sign in to ask questions about the Vishay STPS40L15CTPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay STPS40L15CTPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay STPS40L15CTPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.