Sign in to ask questions about the Vishay STPS40L15CWPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay STPS40L15CWPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay STPS40L15CWPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
