The STPS40L40CW is a 40V general purpose rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum surge current of 3.5kA. The device is packaged in a TO-247AC package and is available in quantities of 500. The STPS40L40CW is not RoHS compliant.
Vishay STPS40L40CW technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 3.5kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.