
The STPS40L45CW is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 45V and a maximum reverse leakage current of 1.5mA. The diode is rated for 40A of current and has a maximum surge current of 1.24kA. It is available in a TO-247AC package and is suitable for through hole mounting.
Sign in to ask questions about the Vishay STPS40L45CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay STPS40L45CW technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.24kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STPS40L45CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
