
N-channel power MOSFET, 200V drain-source voltage, 19A continuous drain current, and 90mΩ drain-source resistance. Features a TO-252-3 (DPAK) surface-mount package, 136W maximum power dissipation, and 175°C maximum operating temperature. Ideal for high-efficiency switching applications with fast switching speeds, including 15ns turn-on delay and 30ns turn-off delay. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay SUD19N20-90-T4-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUD19N20-90-T4-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.8nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD19N20-90-T4-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
