
The SUD20N10-66L-GE3 is a TrenchFET MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 41.7W and a continuous drain current of 16.9A. The device is packaged in a TO-252-3 package and is mounted using a surface mount process. It is RoHS compliant and has an input capacitance of 860pF.
Vishay SUD20N10-66L-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 16.9A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 860pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41.7W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 66mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD20N10-66L-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.