Sign in to ask questions about the Vishay SUD23N06-31-T4-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUD23N06-31-T4-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 21.4A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 670pF |
| Max Power Dissipation | 31.25W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 31mR |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD23N06-31-T4-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.