
The SUD23N06-31L-T4-E3 is a 60V TrenchFET MOSFET from Vishay, featuring a maximum power dissipation of 100W and a maximum operating temperature of 175°C. It has an input capacitance of 670pF and a maximum Rds On of 31mR. This device is available in a TO-252-3 package and is suitable for surface mount applications. The SUD23N06-31L-T4-E3 is not RoHS compliant.
Vishay SUD23N06-31L-T4-E3 technical specifications.
| Package/Case | TO-252-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 670pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 31mR |
| RoHS Compliant | No |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD23N06-31L-T4-E3 to view detailed technical specifications.
No datasheet is available for this part.