
N-Channel Power MOSFET, TO-252 package, featuring 60V Drain-to-Source Voltage (Vdss) and 25A Continuous Drain Current (ID). Offers low 35mR Drain-to-Source Resistance and 50W Power Dissipation. Operates across a wide temperature range from -55°C to 175°C, with fast switching characteristics including 10ns turn-on and 31ns turn-off delay times.
Sign in to ask questions about the Vishay SUD25N06-45L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUD25N06-45L technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SUD |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD25N06-45L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
