Vishay SUD25N15-52 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| RoHS Compliant | No |
| Series | SUD |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD25N15-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.