
N-channel power MOSFET featuring 60V drain-source voltage and 30A continuous drain current. Offers low 22mΩ drain-to-source resistance. Operates with a nominal gate-source voltage of 2V and a maximum of 20V. Packaged in TO-252, this component has a maximum power dissipation of 75W and a maximum operating temperature of 175°C.
Sign in to ask questions about the Vishay SUD40N06-25L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUD40N06-25L technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SUD |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD40N06-25L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
