
N-channel power MOSFET featuring 80V drain-source breakdown voltage and 40A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 16mΩ drain-source resistance. Designed for efficient switching, it exhibits a 12ns turn-on delay and 10ns fall time. The component is housed in a TO-252 package, operating across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SUD40N08-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 80V |
| Dual Supply Voltage | 80V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SUD |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.01164oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD40N08-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
