
The SUD40N10-25 is a single N-channel MOSFET with a continuous drain current rating of 40A and a drain to source resistance of 25mR. It can handle a maximum drain to source voltage of 100V and has a maximum power dissipation of 3W. The device has a fall time of 80ns and a turn-off delay time of 15ns. It is available in a small outline package with a quantity of 2000 per reel and is not RoHS compliant. The operating temperature range is from -55°C to 175°C.
Vishay SUD40N10-25 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SUD |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD40N10-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.